Part Details for 627-17W2624-4T1 by EDAC Inc
Overview of 627-17W2624-4T1 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-17W2624-4T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ0196
|
Newark | Combo D-Sub Conn, Plug, Db-17W2, Th, Product Range:627C Series, Insert Arrangement:Db-17W2, Gender:Plug, No. Of Contacts:17Contacts, Contact Type:15 Signal, 2 Power, Contact Termination Type:Solder, Connector Body Material:Steel Bodyrohs Compliant: Yes |Edac 627-17W2624-4T1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $22.5600 | Buy Now |
DISTI #
151-627-17W2624-4T1-ND
|
DigiKey | CONN D-SUB PLUG 17POS VERT SLDR Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.1745 | Buy Now |
DISTI #
587-627-17W2624-4T1
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$17.0200 / $17.3300 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 2 Coax & 15 Signal - Vertical PC Pin - Through Hole - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$15.4000 / $32.2700 | Buy Now |