Part Details for 627-20ABP by Wakefield-Vette
Results Overview of 627-20ABP by Wakefield-Vette
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 627-20ABP
627-20ABP CAD Models
627-20ABP Part Data Attributes
|
627-20ABP
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
627-20ABP
Wakefield-Vette
Heat Sink, Extruded, Radial, Aluminum, Anodized
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD THERMAL SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 50.8 mm | |
Length | 34.9 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |