Part Details for 627-25W3222-2NA by EDAC Inc
Overview of 627-25W3222-2NA by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-25W3222-2NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ8863
|
Newark | Combo D-Sub Conn, Plug, Dc-25W3, Panel, Product Range:627C Series, Insert Arrangement:Dc-25W3, Gender:Plug, No. Of Contacts:25Contacts, Contact Type:22 Signal, 3 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Edac 627-25W3222-2NA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $12.3300 | Buy Now |
DISTI #
151-627-25W3222-2NA-ND
|
DigiKey | CONN D-SUB PLUG 25POS SLDR CUP Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6584 | Buy Now |
DISTI #
587-627-25W3222-2NA
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$10.3700 / $11.2000 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 3 Coax & 22 Signal - Solder Cup - M3 2.70mm Deep - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$9.3200 / $13.5800 | Buy Now |