Part Details for 627-47W1224-4T3 by EDAC Inc
Overview of 627-47W1224-4T3 by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-47W1224-4T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ4313
|
Newark | Combo D-Sub Conn, Plug, Dd-47W1, Th, Product Range:627C Series, Insert Arrangement:Dd-47W1, Gender:Plug, No. Of Contacts:47Contacts, Contact Type:46 Signal, 1 Power, Contact Termination Type:Solder, Connector Body Material:Steel Bodyrohs Compliant: Yes |Edac 627-47W1224-4T3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 / $15.6300 | Buy Now |
DISTI #
587-627-47W1224-4T3
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$12.3400 / $13.4300 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 1 Coax & 46 Signal - Vertical PC Pin - #4-40 UNC 7.40mm Deep - Tin Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$11.8000 / $17.2000 | Buy Now |