Part Details for 627-8W8-222-4N1 by EDAC Inc
Overview of 627-8W8-222-4N1 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCO8W8SA00LF | Amphenol Communications Solutions | DCO8W8SA00-DSUB POWER STB 8W8 SOCK | |
DCL8W8SA00LF | Amphenol Communications Solutions | DCL8W8SA00LF-DSUB POWER STB 8W8 SOCK | |
DCL8W8PA00LF | Amphenol Communications Solutions | DCL8W8PA00LF-DSUB POWER STB 8W8 PIN |
Price & Stock for 627-8W8-222-4N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4123
|
Newark | Combo D-Sub Conn, Plug, Dc-8W8, Panel, Product Range:627C Series, Insert Arrangement:Dc-8W8, Gender:Plug, No. Of Contacts:8Contacts, Contact Type:8 Power, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Edac 627-8W8-222-4N1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $11.8200 | Buy Now |
DISTI #
151-627-8W8-222-4N1-ND
|
DigiKey | CONN D-SUB PLUG 8POS SLDR CUP Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.1777 | Buy Now |
DISTI #
587-627-8W8-222-4N1
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$9.9400 / $10.7400 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 8 Power - Solder Cup - Through Hole - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$8.9300 / $13.0200 | Buy Now |
Part Details for 627-8W8-222-4N1
627-8W8-222-4N1 CAD Models
627-8W8-222-4N1 Part Data Attributes
|
627-8W8-222-4N1
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
627-8W8-222-4N1
EDAC Inc
D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, Hole .12, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.492 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.382 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 627-8W8-222-4N1
This table gives cross-reference parts and alternative options found for 627-8W8-222-4N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 627-8W8-222-4N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
629-8W8-250-1T1 | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, Hole .12, Plug, | EDAC Inc | 627-8W8-222-4N1 vs 629-8W8-250-1T1 |
627-8W8-624-2TB | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-8W8-222-4N1 vs 627-8W8-624-2TB |
627-8W8-224-1NA | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-8W8-222-4N1 vs 627-8W8-224-1NA |
627-8W8-224-3ND | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-8W8-222-4N1 vs 627-8W8-224-3ND |
627-8W8-624-4TE | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-8W8-222-4N1 vs 627-8W8-624-4TE |
627-8W8-624-3N6 | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-8W8-222-4N1 vs 627-8W8-624-3N6 |
629-8W8-640-1NB | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-8W8-222-4N1 vs 629-8W8-640-1NB |
629-8W8-640-2TA | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-8W8-222-4N1 vs 629-8W8-640-2TA |
627-8W8-624-4N5 | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-8W8-222-4N1 vs 627-8W8-624-4N5 |
629-8W8-640-1T2 | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-8W8-222-4N1 vs 629-8W8-640-1T2 |