6278009-1
Description: 62.5/125um, MULTI MODE, DUPLEX SC CONNECTOR, ROHS COMPLIANT

Overview of 6278009-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 6278009-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # A36323-ND
DigiKey CONN FIBER SC PLUG DUPLX 125UM Lead time: 5 Weeks Container: Box Limited Supply - Call
Buy Now

CAD Models for 6278009-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6278009-1 by TE Connectivity

6278009-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.70.00.00
Factory Lead Time
13 Weeks
Body/Shell Style
PLUG
Connection Type
DUPLEX
Connector Type
FIBER OPTIC SC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
OPTICAL FIBER
Coupling Type
SNAP
Fiber Size
900um
Insertion Loss
0.3 dB
Insulator Color
BEIGE
Insulator Material
POLYBUTYLENE TEREPHTHALATE/POLYESTER
Mode
MULTI
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
2
Want to compare parts?
  1. 6278009-1
    TE Connectivity
    62.5/125um, MULTI MODE, DUPLEX SC CONNECTOR, ROHS COMPLIANT
    VS

Related Parts for 6278009-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6278009-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6278009-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6278009-1 would you like to use for your alert(s)?
  • Please alert me when 6278009-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6278009-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6278009-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6278009-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6278009-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6278009-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: