Part Details for 627810000 by Metabo Power Tools
Overview of 627810000 by Metabo Power Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTB.627810000
|
TME | Drill bit, for metal, Ø: 12mm, L: 151mm, Working part len: 101mm Min Qty: 1 | 2 |
|
$12.8300 / $14.8100 | Buy Now |