There are no models available for this part yet.
Overview of 627892000 by Metabo Power Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 627892000 by Metabo Power Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MTB.627892000
|
TME | Drill bit, for metal, Ø: 5mm, L: 86mm, Working part len: 52mm Min Qty: 1 | 1 |
|
$14.3900 / $16.6000 | Buy Now |