Part Details for 627NA132N20 by Glenair Inc
Overview of 627NA132N20 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627NA132N20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1303
|
Newark | High Production - Strain Relief/Clamps |Glenair 627NA132N20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$197.0900 / $631.8700 | Buy Now |
DISTI #
2899-627NA132N20-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
Buy Now | |
DISTI #
3937-627NA132N20-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$873.4500 | Buy Now |
DISTI #
627NA132N20
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 627NA132N20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-627NA132N20
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 4 wks AOC | 0 |
|
$266.0000 / $349.2100 | Order Now |
DISTI #
GLE627NA132N20
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
Buy Now |