Part Details for 628-40AB by Wakefield-Vette
Overview of 628-40AB by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 628-40AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3501
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:Bga, External Width - Metric:43.2Mm, External Height - Metric:10.21Mm, External Length - Metric:44.5Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 628-40AB Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
345-1061-ND
|
DigiKey | HEATSINK CPU 43MM SQ BLK H=.4" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3568 In Stock |
|
$1.2135 / $1.8000 | Buy Now |
DISTI #
567-628-40AB
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 1326 |
|
$1.3500 / $1.8000 | Buy Now |
DISTI #
70236686
|
RS | Heatsink, 45mm BGA, Black Anodized, 0.4 in. Height | Wakefield 628-40AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 604 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
1105 In Stock |
|
$1.0600 / $1.5500 | Buy Now |
|
Quest Components | 9 |
|
$2.4135 / $3.8616 | Buy Now | |
DISTI #
000000000000798782
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 45mm BGA, 44.5x43.2x10.2mm Min Qty: 700 | 0 |
|
$1.0800 / $1.3100 | Buy Now |
|
Master Electronics | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
1105 In Stock |
|
$1.0600 / $1.5500 | Buy Now |
Part Details for 628-40AB
628-40AB CAD Models
628-40AB Part Data Attributes:
|
628-40AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
628-40AB
Wakefield-Vette
Heat Sink, Pin Fin Array, Omnidirect, Aluminum, Anodized
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 10.2 mm | |
Length | 44.5 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Weight | 22.68 g | |
Width | 43.2 mm |