628-7W2-622-2T1
EDAC Inc
Description: D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle,

Overview of 628-7W2-622-2T1 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DA7W2S300A40LF Amphenol Communications Solutions DA7W2S300A40LF-DSUB POWER STB 7W2 SOCK
DAM7W2P300N Amphenol Communications Solutions DSUB DM POWER 7W2 PIN
DAO7W2SA00LF Amphenol Communications Solutions DSUB POWER STB 7W2 SOCK

Price & Stock for 628-7W2-622-2T1 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 54AJ8334
Newark Combo D-Sub Conn, Rcpt, Da-7W2, Panel, Product Range:628C Series, Insert Arrangement:Da-7W2, Gender:Receptacle, No. Of Contacts:7Contacts, Contact Type:5 Signal, 2 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Edac 628-7W2-622-2T1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.7000
  • 600 $13.4800
  • 1,200 $12.4400
  • 2,400 $11.9800
  • 5,400 $10.5900
$10.5900 / $14.7000 Buy Now
DISTI # 151-628-7W2-622-2T1-ND
DigiKey CONN D-SUB RCPT 7POS SLDR CUP Min Qty: 200 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 200 $12.2412
$12.2412 Buy Now
Onlinecomponents.com D-Sub Receptacle - 2 Coax & 5 Signal - Solder Cup - Through Hole - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant 0
  • 50 $21.0100
  • 100 $12.9300
  • 150 $10.2300
  • 200 $10.0300
$10.0300 / $21.0100 Buy Now

CAD Models for 628-7W2-622-2T1 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 628-7W2-622-2T1 by EDAC Inc

628-7W2-622-2T1
EDAC Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
Body Breadth
0.492 inch
Body Depth
0.252 inch
Body Length
1.543 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S5P2
Contact Gender
FEMALE
Contact Pattern
MIXED
Contact Resistance
10 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
1414VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.109 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Power)
20 A
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Terminal Length
0.394 inch
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. 628-7W2-622-2T1
    EDAC Inc
    D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle,
    VS

Alternate Parts for 628-7W2-622-2T1

This table gives cross-reference parts and alternative options found for 628-7W2-622-2T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-7W2-622-2T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630-7W2-250-1T5 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc 628-7W2-622-2T1 vs 630-7W2-250-1T5
628-7W2-624-1T5 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc 628-7W2-622-2T1 vs 628-7W2-624-1T5
630-7W2-250-3N1 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, EDAC Inc 628-7W2-622-2T1 vs 630-7W2-250-3N1
630-7W2-650-4T2 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc 628-7W2-622-2T1 vs 630-7W2-650-4T2
630-7W2-250-1TC D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, EDAC Inc 628-7W2-622-2T1 vs 630-7W2-250-1TC
630-7W2-240-2T1 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, EDAC Inc 628-7W2-622-2T1 vs 630-7W2-240-2T1
628-7W2-224-2T6 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc 628-7W2-622-2T1 vs 628-7W2-224-2T6
630-7W2-240-4NA D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, EDAC Inc 628-7W2-622-2T1 vs 630-7W2-240-4NA
628-7W2-622-3N1 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, EDAC Inc 628-7W2-622-2T1 vs 628-7W2-622-3N1
630-7W2-640-4N5 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc 628-7W2-622-2T1 vs 630-7W2-640-4N5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 628-7W2-622-2T1 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 628-7W2-622-2T1 by EDAC Inc

Select Manufacturer
Which Manufacturer of 628-7W2-622-2T1 would you like to use for your alert(s)?
  • Please alert me when 628-7W2-622-2T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 628-7W2-622-2T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 628-7W2-622-2T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 628-7W2-622-2T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 628-7W2-622-2T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 628-7W2-622-2T1 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: