-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 FLAG REC 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3241
|
Newark | Faston .250 Flag Rec 22-18 Awg Br |Amp Te Connectivity 62813-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 18000 |
|
$0.0980 | Buy Now |
DISTI #
18H8434
|
Newark | 250 Flg Fast Rcpt 22-18 016Br Rohs Compliant: Yes |Amp Te Connectivity 62813-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
A27597CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
88870 In Stock |
|
$0.0734 / $0.2200 | Buy Now |
DISTI #
62813-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 13.71mm Strip - Tape and Reel (Alt: 62813-1) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0778 | Buy Now |
DISTI #
571-62813-1
|
Mouser Electronics | Terminals 22-18 AWG .250 RCPT RoHS: Compliant | 24000 |
|
$0.0770 / $0.0800 | Buy Now |
|
Future Electronics | FASTON .250 FLAG REC 22-18 AWG BR RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0734 / $0.0766 | Buy Now |
DISTI #
AMP62813-1
|
Heilind Electronics | 250 FLG FAST RCPT 22-18 016BR | Americas - 9000 in Stock |
|
$0.0770 / $0.0877 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 22-18 AWG BR RoHS: Compliant |
18000 Partner Stock |
|
$0.0634 / $0.0842 | Buy Now |
DISTI #
11594666
|
Verical | Quick Disconnect Terminal 18-22AWG Brass RCP 13.71mm T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 12000 |
|
$0.0810 | Buy Now |
DISTI #
62813-1
|
TTI | Terminals 22-18 AWG .250 RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0690 / $0.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62813-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62813-1
TE Connectivity
FASTON .250 FLAG REC 22-18 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |