-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1745
|
Newark | Female Flag Disconnect, 6.35Mm, 22-18Awg Rohs Compliant: Yes |Amp Te Connectivity 62814-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22800 |
|
$0.1660 | Buy Now |
DISTI #
16H2394
|
Newark | 250 Flg Fas Rcpt 22-18 016Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62814-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 | Buy Now |
DISTI #
A27600CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
50014 In Stock |
|
$0.0774 / $0.2300 | Buy Now |
DISTI #
62814-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 13.71mm Tin Strip - Tape and Reel (Alt: 62814-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 | Buy Now |
DISTI #
571-62814-2
|
Mouser Electronics | Terminals 22-18 AWG .250 RCPT RoHS: Compliant | 144000 |
|
$0.0810 / $0.0900 | Buy Now |
DISTI #
V72:2272_11714010
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass RCP 13.71mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 Container: Cut Strips | Americas - 23975 |
|
$0.0782 / $0.1104 | Buy Now |
DISTI #
V36:1790_11714010
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass RCP 13.71mm Tin T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks Date Code: 2214 | Americas - 12000 |
|
$0.0759 / $0.0774 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0729 | Buy Now |
DISTI #
AMP62814-2
|
Heilind Electronics | 250 FLG FAS RCPT 22-18 016TPBR | Americas - 0 in Stock18000 On Order |
|
$0.0812 / $0.0924 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 22-18 AWG TPBR RoHS: Compliant |
84000 In Stock |
|
$0.0778 / $0.0849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62814-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62814-2
TE Connectivity
FASTON 250 FLAG REC 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |