Part Details for 62833-3 by TE Connectivity
Overview of 62833-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 62833-3
62833-3 CAD Models
62833-3 Part Data Attributes
|
62833-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62833-3
TE Connectivity
1.2mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 80 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | IDC | |
Wire Size-Max | 16.5 AWG | |
Wire Size-Min | 20 AWG |