-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 RECEPTACLE 20-18 AWG PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8501602YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon | |
5962-8501601YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon | |
5962-85016023A | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2396
|
Newark | Female Quick Disconnect, 18-20Awg, 2.8Mm, Product Range:Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:20Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 62850-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3425 |
|
$0.0740 / $0.0810 | Buy Now |
DISTI #
A100777CT-ND
|
DigiKey | CONN QC RCPT 18-20AWG 0.110 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
68145 In Stock |
|
$0.0554 / $0.1200 | Buy Now |
DISTI #
16H2396
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F 9.65mm 3.81mm Pre-Tin Strip - Bulk (Alt: 16H2396) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 16 Weeks, 2 Days Container: Bulk | 3425 Partner Stock |
|
$0.1010 / $0.1460 | Buy Now |
DISTI #
62850-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F 9.65mm 3.81mm Pre-Tin Strip - Tape and Reel (Alt: 62850-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.0527 | Buy Now |
DISTI #
571-62850-1
|
Mouser Electronics | Terminals RECPT 18-20 AWG .110 Reel of 10000 RoHS: Compliant | 10000 |
|
$0.0580 / $0.0650 | Buy Now |
DISTI #
571-62850-1-CT
|
Mouser Electronics | Terminals RECPT 18-20 AWG .110 Cut Strip of 100 RoHS: Compliant | 8700 |
|
$0.1180 | Buy Now |
DISTI #
571-62850-1-MR
|
Mouser Electronics | Terminals RECPT 18-20 AWG .110 Reel of 1000 RoHS: Compliant | 5000 |
|
$0.0820 / $0.0860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0522 | Buy Now |
DISTI #
AMP62850-1
|
Heilind Electronics | 110 RCPT 0098 PTPBR | Americas - 97500 in Stock |
|
$0.0590 / $0.0618 | Buy Now |
|
Onlinecomponents.com | 110 FASTON REC 20-18 AWG TPBR RoHS: Compliant |
6055 In Stock 130000 Factory Stock |
|
$0.0529 / $0.0751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62850-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62850-1
TE Connectivity
FASTON 110 RECEPTACLE 20-18 AWG PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |