-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 16-20AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7008
|
Newark | 187 Faston Rec 20-16 Awg Tpbr |Amp Te Connectivity 62865-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
16H2399
|
Newark | 187 Fast Rec 20-16 .0126Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62865-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 | Buy Now |
DISTI #
62865-1-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 40000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0994 | Buy Now |
DISTI #
62865-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F 14.99mm 5.59mm Tin Strip - Tape and Reel (Alt: 62865-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$0.0912 | Buy Now |
DISTI #
571-62865-1
|
Mouser Electronics | Terminals 187 FAST REC 20-16 RoHS: Compliant | 0 |
|
$0.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0810 | Buy Now |
DISTI #
AMP62865-1
|
Heilind Electronics | 187 FAST REC 20-16 .0126TPBR | Americas - 0 in Stock |
|
$0.0947 / $0.1027 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 20-16 AWG TPBR RoHS: Compliant | 0 |
|
$0.0854 / $0.2340 | Buy Now |
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Quest Components | 32000 |
|
$0.0972 / $0.6480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62865-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62865-1
TE Connectivity
FASTON 187 16-20AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |