Part Details for 628703-000 by TE Connectivity
Overview of 628703-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 628703-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9750
|
Newark | 55Pc0811-18-9Cs2502 |Raychem Te Connectivity 628703-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.9400 | Buy Now |
DISTI #
2266-628703-000-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 200 Container: Spool MARKETPLACE PRODUCT |
22958 In Stock |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
628703-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 628703-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4890 / $0.5356 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.4980 | Buy Now |
|
Onlinecomponents.com | 55PC0811-18-9CS2502 RoHS: Compliant |
22958 Partner Stock |
|
$0.5160 / $0.9060 | Buy Now |
DISTI #
628703-000
|
TTI | Hook-up Wire 55PC0811-18-9CS2502 Min Qty: 10000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.4700 | Buy Now |
DISTI #
RYC55PC0811-18-9CS2502
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0811-18-9CS2502 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 628703-000
|
PEI Genesis | Wire And Cable | 22958 |
|
Buy Now | |
DISTI #
628703-000
|
Avnet Abacus | (Alt: 628703-000) RoHS: Compliant Min Qty: 4914 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC0811-18-9CS2502 RoHS: Compliant |
22958 Partner Stock |
|
$0.5160 / $0.9060 | Buy Now |
Part Details for 628703-000
628703-000 CAD Models
628703-000 Part Data Attributes
|
628703-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
628703-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |