-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8439
|
Newark | Universal Battery Contact 24-20 Awg Br |Amp Te Connectivity 62879-1 RoHS: Not Compliant Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
96Y7704
|
Newark | Universal Battery Contact 24-20 Awg Br |Amp Te Connectivity 62879-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.1910 | Buy Now |
DISTI #
A114146-ND
|
DigiKey | BATTERY CONTACT SPRING MULTIPLE Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5391 In Stock |
|
$0.1788 / $0.3600 | Buy Now |
DISTI #
62879-1
|
Avnet Americas | AMP62879-1 - Bulk (Alt: 62879-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1345 | Buy Now |
DISTI #
571-62879-1
|
Mouser Electronics | Terminals UNIV BATTERY CONT 0126BR RoHS: Compliant | 2450 |
|
$0.1540 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.1194 | Buy Now |
DISTI #
AMP62879-1
|
Heilind Electronics | UNIVERSAL BATTERY CONTACT 24-2 | Americas - 0 in Stock |
|
$0.1492 | Buy Now |
|
Onlinecomponents.com | UNIVERSAL BATTERY CONTACT 24-20 AWG BR RoHS: Compliant |
10000 In Stock |
|
$0.1494 / $0.1816 | Buy Now |
DISTI #
70355020
|
Verical | Universal Battery Contact RoHS: Compliant Min Qty: 429 Package Multiple: 1 | Americas - 9000 |
|
$0.1400 / $0.1460 | Buy Now |
DISTI #
51528809
|
Verical | Universal Battery Contact RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1449 | Americas - 1000 |
|
$0.2002 / $0.2361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62879-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62879-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |