Part Details for 629-47W1250-3N3 by EDAC Inc
Overview of 629-47W1250-3N3 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629-47W1250-3N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ8101
|
Newark | Combo D-Sub Conn, R/A Plug, Dd-47W1, Th, Product Range:629C Series, Insert Arrangement:Dd-47W1, Gender:Plug, No. Of Contacts:47Contacts, Contact Type:46 Signal, 1 Power, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 629-47W1250-3N3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 / $19.0900 | Buy Now |
DISTI #
151-629-47W1250-3N3-ND
|
DigiKey | CONN D-SUB PLUG 47POS R/A SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3772 | Buy Now |
DISTI #
587-629-47W1250-3N3
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$15.3700 | Order Now |
|
Onlinecomponents.com | D-Sub Plug (PIN) - 1 Coax & 46 Signal - Right Angle PC Pin - #4-40 UNC - Mounting Bracket - Boardlock - Nickel Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$13.0300 / $27.3000 | Buy Now |