Part Details for 62998-2 (ALTERNATE: 62998-2) by TE Connectivity
Overview of 62998-2 (ALTERNATE: 62998-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62998-2 (ALTERNATE: 62998-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70627297
|
RS | FASTON .250 Series Crimp Receptacle, 6.35 x 0.81mm, 10 to 8 AWG, Tin Plated | TE Connectivity 62998-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2399 |
|
$0.1390 | Buy Now |