Part Details for 62_4310-0-0-X3/-33_-E by HUBER+SUHNER
Overview of 62_4310-0-0-X3/-33_-E by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4310LC-352 | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-352KE | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-132KEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 62_4310-0-0-X3/-33_-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-62_4310-0-0-X3/-33_-E-ND
|
DigiKey | CONN CAP (COVER) 4.3/10 JACKS Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5570 | Buy Now |
DISTI #
455-62_4310-0-0X333E
|
Mouser Electronics | RF Connector Accessories | 0 |
|
$7.4900 / $11.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7200 / $8.8100 | Buy Now |
Part Details for 62_4310-0-0-X3/-33_-E
62_4310-0-0-X3/-33_-E CAD Models
62_4310-0-0-X3/-33_-E Part Data Attributes
|
62_4310-0-0-X3/-33_-E
HUBER+SUHNER
Buy Now
|
Compare Parts:
62_4310-0-0-X3/-33_-E
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |