Part Details for 62AT11-82G by Honeywell Sensing and Control
Overview of 62AT11-82G by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62AT11-82G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6806
|
Newark | Sealed Oi Switch |Honeywell 62AT11-82G Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,133.6300 / $1,744.0200 | Buy Now |
DISTI #
785-62AT11-82G
|
Mouser Electronics | Toggle Switches SPDT 2POS T2typ TERM LOCKING LVR TOGG SW RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Screw Terminals, High Force Spring in Lever Mechanism, Stainless Steel Locking Lever (Locked Out Of Extreme Position, Keyway Side) RoHS: Compliant | 0 |
|
$1,160.3200 / $3,081.1900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Screw Terminals, High Force Spring in Lever Mechanism, Stainless Steel Locking Lever (Locked Out Of Extreme Position, Keyway Side) RoHS: Compliant | 0 |
|
$1,160.3200 / $3,081.1900 | Buy Now |
Part Details for 62AT11-82G
62AT11-82G CAD Models
62AT11-82G Part Data Attributes
|
62AT11-82G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
62AT11-82G
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 7A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |