Part Details for 62AT22-3D by Honeywell Sensing and Control
Overview of 62AT22-3D by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 62AT22-3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AT22-3D-ND
|
DigiKey | SWITCH TOGGLE DPDT 7A 115V Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$417.4080 | Buy Now |
DISTI #
785-62AT22-3D
|
Mouser Electronics | Toggle Switches SPDT 2POS QC TERM LOCKING LVR TOGG SW RoHS: Not Compliant | 0 |
|
$434.8000 | Order Now |
DISTI #
71324010
|
RS | Toggles & Rockers | Honeywell 62AT22-3D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$454.8700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 2 Position (On - On), MIL-S-8805/4 Basic Switches, H58 Terminals, Locking Lever with White Button Cap (Locked Out Of Center Position), FAA-PMA Approved RoHS: Compliant |
2 In Stock 25 On Order |
|
$459.6100 / $504.3600 | Buy Now |
DISTI #
62AT22-3D
|
TME | Switch: toggle, Pos: 2, ON-OFF, 7A/250VAC, 7A/28VDC, AT, -55÷85°C Min Qty: 5 | 0 |
|
$507.6800 / $566.2600 | RFQ |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 2 Position (On - On), MIL-S-8805/4 Basic Switches, H58 Terminals, Locking Lever with White Button Cap (Locked Out Of Center Position), FAA-PMA Approved RoHS: Compliant |
2 In Stock 25 On Order |
|
$459.6100 / $504.3600 | Buy Now |
Part Details for 62AT22-3D
62AT22-3D CAD Models
62AT22-3D Part Data Attributes
|
62AT22-3D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
62AT22-3D
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 7A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 17.02 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 18.29 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |