There are no models available for this part yet.
Overview of 62AT22-82 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 62AT22-82 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AT22-82-ND
|
DigiKey | SWITCH TOGGLE DPDT 7A 115V Min Qty: 25 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$407.8800 | Buy Now | |
DISTI #
785-62AT22-82
|
Mouser Electronics | Toggle Switches SPDT 2POS H58 TERM STD LVR TOGGLE SW RoHS: Not Compliant | 0 |
|
$600.4700 | Order Now | |
DISTI #
71324011
|
RS | Toggles & Rockers | Honeywell 62AT22-82 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$641.4600 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 2 Position (On - Mom. On), MIL-S-8805/4 Basic Switches, H58 Terminals, Standard Lever RoHS: Compliant | 0 |
|
$429.5300 / $1,092.5400 | Buy Now | ||
DISTI #
62AT22-82
|
TTI | Toggle Switches SPDT 2POS H58 TERM STD LVR TOGGLE SW Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$600.4700 | Buy Now | |
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 2 Position (On - Mom. On), MIL-S-8805/4 Basic Switches, H58 Terminals, Standard Lever RoHS: Compliant | 0 |
|
$429.5300 / $1,092.5400 | Buy Now |
CAD Models for 62AT22-82 by Honeywell Sensing and Control
Part Data Attributes for 62AT22-82 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
LEVER
|
Body Breadth
|
17.02 mm
|
Body Height
|
27.94 mm
|
Body Length or Diameter
|
18.29 mm
|
Contact (AC) Max Rating R Load
|
7A@115VAC
|
Contact Current(AC)-Max
|
7 A
|
Contact Current(DC)-Max
|
7 A
|
Contact (DC) Max Rating R Load
|
7A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
22.24 N
|
Sealing
|
CORROSION PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
WIRE
|