Part Details for 62AT39-3 by Honeywell Sensing and Control
Overview of 62AT39-3 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 62AT39-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-62AT39-3-ND
|
DigiKey | SWITCH TOGGLE DPDT 1A 30V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,869.0580 | Buy Now |
DISTI #
785-62AT39-3
|
Mouser Electronics | Toggle Switches SEALED OI SWITCH RoHS: Compliant | 0 |
|
$8,869.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,845.3500 / $20,467.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7,845.3500 / $20,467.5600 | Buy Now |
Part Details for 62AT39-3
62AT39-3 CAD Models
62AT39-3 Part Data Attributes
|
62AT39-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
62AT39-3
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 1A, 30VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 17.02 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 18.29 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Sealing | CORROSION PROOF; DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |