Part Details for 62F11-02-200S-L by Grayhill Inc
Overview of 62F11-02-200S-L by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK3200SILFTR | Renesas Electronics Corporation | 32.768KHz Clock Oscillator | |
ZMID4200STKIT | Renesas Electronics Corporation | ZMID4200 Inductive Position Sensing Starter Kit | |
MK3200SLF | Renesas Electronics Corporation | 32.768KHz Clock Oscillator |
Price & Stock for 62F11-02-200S-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3648
|
Newark | 62F11-02-200S-L |Grayhill 62F11-02-200S-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.2200 / $143.6500 | Buy Now |
DISTI #
000000000002123647
|
Sager | Encoders 62F11-02-200S-L Min Qty: 1 | 0 |
|
$68.1400 / $99.3100 | Buy Now |
Part Details for 62F11-02-200S-L
62F11-02-200S-L CAD Models
62F11-02-200S-L Part Data Attributes
|
62F11-02-200S-L
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62F11-02-200S-L
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |