Part Details for 62GB-736-08 by Amphenol Corporation
Overview of 62GB-736-08 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Price & Stock for 62GB-736-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62GB-736-08
|
Avnet Abacus | CIRCULAR CONNECTOR (Alt: 62GB-736-08) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62GB-736-08
62GB-736-08 CAD Models
62GB-736-08 Part Data Attributes:
|
62GB-736-08
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
62GB-736-08
Amphenol Corporation
Connector Accessory, Cap Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 8 |