Part Details for 62PP031BM14 by Essentra Components
Overview of 62PP031BM14 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62PP031BM14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-62PP031BM14-ND
|
DigiKey | HOLE PLUG, .312 HOLE, .031-.140 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1216 In Stock |
|
$0.0763 / $0.2200 | Buy Now |
DISTI #
144-62PP031BM14
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug, .312 Hole, .031-.140 Panel Thk, Binder, Natural, Nylon, .453 OD, Matte RoHS: Compliant | 0 |
|
$0.0730 / $0.2200 | Order Now |
DISTI #
72028405
|
RS | Hole Plug, .312 Hole, .031-.140 Panel Thk, Binder | Essentra Components 62PP031BM14 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0524 | Buy Now |
|
Onlinecomponents.com | Solid Locking Plug - Compatible Hole Diameter - 7.9 mm (0.312 in) - Compatible Panel Thickness Range - 0.8 - 3.6 mm (0.031 - 0.140 in) RoHS: Compliant | 0 |
|
$0.0393 / $0.0806 | Buy Now |