Part Details for 62PP056BM14B by Essentra Components
Overview of 62PP056BM14B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62PP056BM14B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-62PP056BM14B-ND
|
DigiKey | HOLE PLUG, .562 HOLE, .031-.140 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
761 In Stock |
|
$0.0805 / $0.2200 | Buy Now |
DISTI #
144-62PP056BM14B
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug, .562 Hole, .031-.140 Panel Thk, Binder, Black, Nylon, .734 OD, Matte RoHS: Compliant | 0 |
|
$0.0900 / $0.2100 | Order Now |
DISTI #
72028410
|
RS | Hole Plug, .562 Hole, .031-.140 Panel Thk, Binder | Essentra Components 62PP056BM14B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0698 | Buy Now |
|
Onlinecomponents.com | Solid Locking Plug - Compatible Hole Diameter - 14.3 mm (0.562 in) - Compatible Panel Thickness Range - 0.8 - 3.6 mm (0.031 - 0.140 in) RoHS: Compliant | 0 |
|
$0.0673 / $0.1025 | Buy Now |