There are no models available for this part yet.
Overview of 62PPM10BM35B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 62PPM10BM35B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-62PPM10BM35B-ND
|
DigiKey | HOLE PLUG, 10MM HOLE, 0.8-3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
793 In Stock |
|
$0.0998 / $0.2500 | Buy Now | |
DISTI #
144-62PPM10BM35B
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug, 10mm Hole, 0.8-3.5mm Panel Thk RoHS: Compliant | 0 |
|
$0.0810 / $0.2200 | Order Now | |
DISTI #
72082269
|
RS | Hole Plug, 10mm Hole, 0.8-3.5mm Panel Thk | Essentra Components 62PPM10BM35B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1010 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0702 | Buy Now | ||
Onlinecomponents.com | Solid Locking Plug - Compatible Hole Diameter - 10.0 mm (0.394 in) - Compatible Panel Thickness Range - 3.5 - 0.8 mm (0.138 - 0.031 in) RoHS: Compliant | 0 |
|
$0.0671 / $0.0848 | Buy Now |
CAD Models for 62PPM10BM35B by Essentra Components
Part Data Attributes for 62PPM10BM35B by Essentra Components
62PPM10BM35B
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
62PPM10BM35BEssentra ComponentsVS
-