Part Details for 62S15-H9-020S by Grayhill Inc
Overview of 62S15-H9-020S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70020SEHX/SAMPLE | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
HD64338020SXXXLPI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338020SXXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for 62S15-H9-020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S15-H9-020S
|
Avnet Americas | 62S15-H9-020S NS, PUSHBUTTON, 2.0IN. CABLE - Bulk (Alt: 62S15-H9-020S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S15-H9-020S
|
Mouser Electronics | Encoders 62S15-H9-020S ns, pushbutton, 2.0in. Cable, connector .050in. centers RoHS: Compliant | 0 |
|
$40.0100 / $49.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4000 / $71.6100 | Buy Now |
DISTI #
000000000001490897
|
Sager | Encoders 62S15-H9-020S ns, pushbutton, 2.0in. Cable, connector .050in. centers | 0 |
|
Buy Now |
Part Details for 62S15-H9-020S
62S15-H9-020S CAD Models
62S15-H9-020S Part Data Attributes
|
62S15-H9-020S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-H9-020S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |