There are no models available for this part yet.
Overview of 62S15-L4-060C by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1060CSW#TRPBF | Analog Devices | Universal 2x Filt Building Blo | |
LTC1060CN#PBF | Analog Devices | Universal 2x Filt Building Blo | |
LTC1060CSW#PBF | Analog Devices | Universal 2x Filt Building Blo |
Price & Stock for 62S15-L4-060C by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K7933
|
Newark | 62S15-L4-060C |Grayhill 62S15-L4-060C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4800 / $64.9600 | Buy Now | |
DISTI #
62S15-L4-060C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9924 | Buy Now | |
DISTI #
62S15-L4-060C
|
Avnet Americas | ENCODER, 15&DEG, OR 24 POSITIONS, PUSHBUTTON, 6.0IN. CABLE, - Bulk (Alt: 62S15-L4-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8652 / $41.1159 | Buy Now | |
DISTI #
706-62S15-L4-060C
|
Mouser Electronics | Encoders 62S15-L4-060C RoHS: Compliant | 0 |
|
$44.9900 | Order Now | |
Future Electronics | Encoders Encoder, 15-deg, or 24 positions, pushbutton, 6.0in. Cable, connector . RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$40.3100 / $42.3300 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.9100 / $51.3200 | Buy Now | ||
DISTI #
000000000001490902
|
Sager | Encoders 62S15-L4-060C Min Qty: 1 | 0 |
|
$37.0300 / $53.7500 | Buy Now |
CAD Models for 62S15-L4-060C by Grayhill Inc
Part Data Attributes for 62S15-L4-060C by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Grayhill
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|
Related Parts for 62S15-L4-060C
-
62S15-L4-040COptical Position Encoders
-
62111271-0-0-NRocker Switches
-
641324-2Terminals and Terminal Blocks
-
66AT22-1Toggle Switches
-
5SGXMA3K1F40I2NField Programmable Gate Arrays
-
R1210N282C-TR-FESwitching Regulator or Controllers
-
6N139-060EOptocoupler
-
R12-17D3-48Power/Signal Relays
-
5RTOther Optoelectronics