There are no models available for this part yet.
Overview of 62S15-L9-020C by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 62S15-L9-020C by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62S15-L9-020C
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62S15-L9-020C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-62S15-L9-020C
|
Mouser Electronics | Encoders Encoder, 15°, or 24 positions, pushbutton, 2.0in. Cable, connector .050in. centers RoHS: Compliant | 0 |
|
$40.0100 / $49.6400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4100 / $71.6100 | Buy Now | ||
DISTI #
000000000002408257
|
Sager | Encoders Encoder, 15°, or 24 positions, pushbutton, 2.0in. Cable, connector .050in. centers | 0 |
|
Buy Now |
CAD Models for 62S15-L9-020C by Grayhill Inc
Part Data Attributes for 62S15-L9-020C by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|