Part Details for 63-1-A-24/2 by Pickering Electronics
Overview of 63-1-A-24/2 by Pickering Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63-1-A-24/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK2379
|
Newark | Reed Relay, Spst-No, 24V, Pcb, Contact Configuration:Spst-No, Coil Voltage:24V, Product Range:63 Series, Relay Mounting:Pcb, Coil Resistance:500Ohm, Switching Current Max:3A, Switching Voltage Max:7.5Kv Rohs Compliant: Yes |Pickering 63-1-A-24/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$84.9700 / $97.8900 | Buy Now |
Part Details for 63-1-A-24/2
63-1-A-24/2 CAD Models
63-1-A-24/2 Part Data Attributes
|
63-1-A-24/2
Pickering Electronics
Buy Now
Datasheet
|
Compare Parts:
63-1-A-24/2
Pickering Electronics
Electromechanical Relay, SPST, 3A (Contact), 7500VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICKERING ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 19.05 mm | |
Body Height | 21.3 mm | |
Body Length or Diameter | 63.5 mm | |
Coil Resistance | 500 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 50W@7500VDC | |
Contact (DC) Max Rating R Load | 3A@7500VDC | |
Contact Voltage(DC)-Max | 7500 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Number of Terminals | 4 | |
Physical Dimension | 63.5mm x 19.05mm x 21.3mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST |