Part Details for 63-18045-E262 by MELTRIC Corporation
Overview of 63-18045-E262 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77E262F2081 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, EMC ONLY SFP PLUS 1X2 HS. | |
10131318-045210RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tape and Reel. | |
10131318-04511G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for 63-18045-E262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74260412
|
RS | DSN20 INLET POLY BLUE SIZE 1 TYPE 4X 1P+N+G 20A 480 VAC 60 Hz | Meltric 63-18045-E262 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$61.8000 | RFQ |