Part Details for 63-23-210-C8 by Sola/Hevi-Duty
Overview of 63-23-210-C8 by Sola/Hevi-Duty
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63-23-210-C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B6034
|
Newark | Power Conditioner, 1-Ph, 1000Va, Input Voltage:480V, Product Range:Mcr Series, Output Voltage:240V, Width:228.6Mm, Height:431.8Mm |Solahd 63-23-210-C8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,673.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$1,623.9400 / $1,705.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$1,623.9400 / $1,705.9100 | Buy Now |