Part Details for 63-23-750-8 by Sola/Hevi-Duty
Overview of 63-23-750-8 by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63-23-750-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3009
|
Newark | Voltage Regulator/Power Conditioner, Input Voltage:415Vac, Product Range:Mcr Series, Output Voltage:110Vac, Width:330.2Mm, Height:762Mm, Drop Ship:Yes, External Depth:10", External Height:30", External Width:13", Length:10" Rohs Compliant: Na |Solahd 63-23-750-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,594.8500 / $8,576.5000 | Buy Now |
DISTI #
2106-63-23-750-8-ND
|
DigiKey | 5000VA MCR HW REGULATOR 50HZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,627.1500 | Buy Now |
DISTI #
663-6323750-8
|
Mouser Electronics | Power Conditioning 5KVA 3% VOLT REG RoHS: Compliant | 0 |
|
$6,763.0000 | Order Now |
DISTI #
70279761
|
RS | Transformer, Constant Voltage, Power Condictioner, HW, 50HZ, 5000VA, MCR Series | SolaHD 63-23-750-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,675.2000 / $7,026.5200 | RFQ |
|
Onlinecomponents.com | Surge Suppressors Three Phase 50Hz RoHS: Compliant | 0 |
|
$6,088.8000 / $6,438.3200 | Buy Now |