Part Details for 63-34043-843-NC-T257 by MELTRIC Corporation
Overview of 63-34043-843-NC-T257 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT257/Q2A | Rochester Electronics | 54ACT257 - Multiplexer, 3-State, 8-IN - Dual marked (5962-89689012A) | |
54ACT257/QEA | Rochester Electronics LLC | 54ACT257 - Multiplexer, 3-State, 8-IN - Dual marked (5962-8968901EA) | |
8A34043E-000NBG | Renesas Electronics Corporation | Multichannel DPLL / DCO - Four Channels |
Price & Stock for 63-34043-843-NC-T257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74260505
|
RS | DSN30 RECEPT POLY BLUE SIZE 2 TYPE 4X IP 69 3P-G 30A 480 VAC 60 Hz | Meltric 63-34043-843-NC-T257 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$359.3000 | RFQ |