Part Details for 63-34043-843-NC by MELTRIC Corporation
Overview of 63-34043-843-NC by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63-34043-843-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72430420
|
RS | Receptacle Connector, 30A, 480VAC, 15 HP, 3 Pole, No Aux, IP69, Blue, DSN Series | Meltric 63-34043-843-NC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$372.3000 | Buy Now |