Part Details for 630-0101-9-71 by Hirose Electric Co Ltd
Overview of 630-0101-9-71 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for 630-0101-9-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1.27mm Pitch Two-Piece Connectors RoHS: Compliant | 0 |
|
$2.0900 / $3.0800 | Buy Now |
DISTI #
630-0101-9-71
|
Avnet Abacus | Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Tape and Reel (Alt: 630-0101-9-71) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |