There are no models available for this part yet.
Overview of 630-0105-0-71 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 |
Price & Stock for 630-0105-0-71 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 1.27mm Pitch Two-Piece Connectors RoHS: Compliant | 0 |
|
$2.7600 / $4.1500 | Buy Now | ||
DISTI #
630-0105-0-71
|
Avnet Abacus | Conn Ejector HDR 40 POS 1.27mm Solder ST Through Hole Tray - Tape and Reel (Alt: 630-0105-0-71) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |