Part Details for 630-024B05 by Glenair Inc
Overview of 630-024B05 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-024B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1330
|
Newark | Connector |Glenair 630-024B05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$63.7600 / $244.2100 | Buy Now |
DISTI #
3937-630-024B05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
260 In Stock |
|
$353.8800 | Buy Now |
DISTI #
2899-630-024B05-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$418.6300 / $746.2400 | Buy Now |
DISTI #
630-024B05
|
Avnet Americas | ADAPTER - Bulk (Alt: 630-024B05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 260 Factory Stock |
|
RFQ | |
DISTI #
GLE630-024B05
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
Buy Now |