Part Details for 630-1/2 by Klein Tools Inc
Overview of 630-1/2 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1509
|
Newark | Driver, Nut, Cushion Grip, 1/2Inx76Mm, Drive Size - Metric:12.7Mm, Blade Length:76Mm, Overall Length:186Mm, Product Range:-, Handle Colour:Red Rohs Compliant: Na |Klein Tools 630-1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 | Buy Now |
DISTI #
1742-1589-ND
|
DigiKey | NUT DRIVR HEX SOCKET 1/2" 7.31" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$12.3212 / $14.3500 | Buy Now |
DISTI #
247-630-1/2
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 1/2-Inch Nut Driver, 3-Inch Shaft, Cushion-Grip | 10 |
|
$12.2000 / $14.4800 | Buy Now |
DISTI #
70437148
|
RS | Nut Driver, Cushion-Grip, 3" Hollow-Shaft, 1/2" Hex | Klein Tools 630-1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6000 / $14.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0400 / $13.2900 | Buy Now |