Part Details for 630-190K by Oscilent Corp
Overview of 630-190K by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630-190K
630-190K CAD Models
630-190K Part Data Attributes:
|
630-190K
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
630-190K
Oscilent Corp
Ceramic Resonator, 0.19MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5200 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.19 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.5XB3.6XH14.7 (mm)/L0.531XB0.142XH0.579 (inch) | |
Surface Mount | NO |
Alternate Parts for 630-190K
This table gives cross-reference parts and alternative options found for 630-190K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630-190K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBR-200B | Ceramic Resonator, 0.2MHz Nom | Kyocera AVX Components | 630-190K vs KBR-200B |