Part Details for 630-45ABT1E by Wakefield-Vette
Overview of 630-45ABT1E by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-45ABT1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
630-45ABT1E-ND
|
DigiKey | HEATSINK FOR 35MM BGA Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
000000000002424503
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 35mm BGA, 35x10.2mm, Chomerics T405R Min Qty: 1200 | 0 |
|
$1.3500 / $1.5900 | Buy Now |