There are no models available for this part yet.
Overview of 630-45ABT3 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 630-45ABT3 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
630-45ABT3-ND
|
DigiKey | HEATSINK FOR 35MM BGA Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2321 | Buy Now | |
DISTI #
567-630-45ABT3
|
Mouser Electronics | Heat Sinks Omnidirectional Pin Fin Heat Sink for 35mm BGA, 35x10.2mm, Chomerics T412 RoHS: Compliant | 0 |
|
$2.2000 / $2.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now | ||
DISTI #
000000000000798799
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 35mm BGA, 35x10.2mm, Chomerics T412 Min Qty: 1200 | 0 |
|
$2.0600 / $2.3600 | Buy Now |
CAD Models for 630-45ABT3 by Wakefield-Vette
Part Data Attributes for 630-45ABT3 by Wakefield-Vette
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|