Part Details for 630001-000 by TE Connectivity
Overview of 630001-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
630001-000
|
Avnet Americas | Cable Accessories Sleeve Polyolefin Natural - Bulk (Alt: 630001-000) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 500 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 500 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.6930 | Buy Now |
DISTI #
RYCD-306-03
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-306-03 | Americas - 0 in Stock |
|
$0.5821 / $0.8060 | Buy Now |
|
Onlinecomponents.com | D-306-03 RoHS: Compliant |
3400 In Stock |
|
$0.6430 / $1.0860 | Buy Now |
DISTI #
RYCD-306-03
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-306-03 | 0 |
|
$0.5821 / $0.8060 | Buy Now |
DISTI #
630001-000
|
Avnet Abacus | (Alt: 630001-000) RoHS: Compliant Min Qty: 4500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-306-03 RoHS: Compliant |
3400 In Stock |
|
$0.6430 / $1.0860 | Buy Now |
Part Details for 630001-000
630001-000 CAD Models
630001-000 Part Data Attributes
|
630001-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
630001-000
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |