Part Details for 63015 by Burkert Fluid Control Systems
Overview of 63015 by Burkert Fluid Control Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120706-3015LF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 14Gb/s, 28 AWG, 1.5m, non-halogen free | |
10120706-3015HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 14Gb/s, 28 AWG, 1.5m, Halogen free | |
L17D4K63015 | Amphenol Communications Solutions | Flat Male Dust Cover with Chain, A size for Standard 15 pin and High Density 26 pin, for Use for Female connector |
Price & Stock for 63015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74449825
|
RS | SOLENOID VALVE, 0256-A-06,0-FF-VA-GM84-024/UC-CB*, 256 SERIES | Burkert Fluid Control Systems 63015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$878.7700 | RFQ |