Part Details for 63020-1 by TE Connectivity
Overview of 63020-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-116302000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
10106263-0203002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2LP+12S PF, Right Angle, Header. | |
91763-020TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 20 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 63020-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5550
|
Newark | Terminals Brush Term 24-20 016Br |Amp Te Connectivity 63020-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 | Buy Now |
DISTI #
19R5686
|
Newark | Brush Term 24-20 016Br |Amp Te Connectivity 63020-1 RoHS: Not Compliant Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 | Buy Now |
DISTI #
2266-63020-1-ND
|
DigiKey | CONN TERM BRUSH 20-24AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0750 / $0.0760 | Buy Now |
DISTI #
3937-63020-1TR-ND
|
DigiKey | CONN TERM BRUSH 20-24AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.1400 | Buy Now |
DISTI #
63020-1-ND
|
DigiKey | CONN TERM BRUSH 20-24AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0644 | Buy Now |
DISTI #
63020-1
|
Avnet Americas | Brush Terminal 20-24AWG 4.7mm 7.92mm Strip - Tape and Reel (Alt: 63020-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0681 | Buy Now |
DISTI #
571-63020-1
|
Mouser Electronics | Terminals BRUSH TERM 24-20 016BR RoHS: Compliant | 0 |
|
$0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 20000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0605 | Buy Now |
DISTI #
AMP63020-1
|
Heilind Electronics | BRUSH TERMINAL 24-20 AWG B | Americas - 0 in Stock |
|
$0.0756 | Buy Now |
|
Onlinecomponents.com | BRUSH TERMINAL 24-20 AWG BR RoHS: Compliant |
15000 Partner Stock |
|
$0.0630 / $0.0680 | Buy Now |
Part Details for 63020-1
63020-1 CAD Models
63020-1 Part Data Attributes
|
63020-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63020-1
TE Connectivity
0.6mm2, BRASS, WIRE TERMINAL, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Used With | AUTOMATIC BRUSH MACHINE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |