Part Details for 6302FE 877U500 by Belden Inc
Overview of 6302FE 877U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6302FE 877U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1441
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 18Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 6302FE 877U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$235.0400 / $253.2200 | Buy Now |
DISTI #
BEL1364-500-ND
|
DigiKey | CABLE 4COND 18AWG NAT SHLD Min Qty: 500 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3498 / $0.4634 | Buy Now |
DISTI #
566-6302FE-U500-877
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C STRAND 500ft BOX NATURAL RoHS: Compliant | 0 |
|
$218.2100 / $226.0400 | Order Now |
DISTI #
71937641
|
RS | Security & Commercial Audio Cable, CMP, 4C/18AWG TC, Shielded, Natural LS PVC | Belden 6302FE 877U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$210.0400 / $228.3000 | RFQ |